KNSCHA iTMOV14M181K206RV003
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | iTMOV14M181K206RV003 |
| LCSC Part # | C22390643 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | VARISTOR 162V~198V Through Hole |
| Description | 162V~198V Varistor Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KNSCHA | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
83
83
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6096 $ 0.5487 | $ 0.55 |
10+ | $ 0.4949 $ 0.4455 | $ 4.46 |
30+ | $ 0.4376 $ 0.3939 | $ 11.82 |
100+ | $ 0.3802 $ 0.3422 | $ 34.22 |
500+ | $ 0.347 $ 0.3123 | $ 156.15 |
1,000+ | $ 0.3289 $ 0.2961 | $ 296.10 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$