KNSCHA TMOV20N241K206RV050
| Manufacturer | KNSCHAAsian Brands |
| MPN | TMOV20N241K206RV050 |
| LCSC Part # | C22390628 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 240V P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 395V | |
| Pitch | 7.5mm | |
| Rated Wattage | 1W | |
| Capacitance | - | |
| Energy | 170J | |
| Maximum DC Volts | 200V | |
| Maximum AC Volts | 150V | |
| Varistor Voltage | 240V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 70
70 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9943$ 0.4972 | $ 0.50 |
| 10+ | $ 0.8283$ 0.4142 | $ 4.14 |
| 30+ | $ 0.7363$ 0.3682 | $ 11.05 |
| 100+ | $ 0.6337$ 0.3169 | $ 31.69 |
| 500+ | $ 0.5869$ 0.2935 | $ 146.75 |
| 1,000+ | $ 0.5673$ 0.2837 | $ 283.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 395V | |
| Pitch | 7.5mm | |
| Rated Wattage | 1W | |
| Capacitance | - | |
| Energy | 170J | |
| Maximum DC Volts | 200V | |
| Maximum AC Volts | 150V | |
| Varistor Voltage | 240V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



