KNSCHA TMOV14N201K206RV032
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | TMOV14N201K206RV032 |
| LCSC Part # | C22390610 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 185V~225V P=7.5mm |
| Description | 340V 170V 130V 185V~225V Through Hole,P=7.5mm Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
85 
85
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6096 $ 0.4877 | $ 0.49 |
10+ | $ 0.4949 $ 0.3960 | $ 3.96 |
30+ | $ 0.4376 $ 0.3501 | $ 10.50 |
100+ | $ 0.3802 $ 0.3042 | $ 30.42 |
500+ | $ 0.347 $ 0.2776 | $ 138.80 |
1,000+ | $ 0.3289 $ 0.2632 | $ 263.20 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$