LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XUNPU WAFER-MX1.25-4PZZ-H62 product image
  • WAFER-MX1.25-4PZZ-H62 thumbnail 1
  • WAFER-MX1.25-4PZZ-H62 thumbnail 2
  • WAFER-MX1.25-4PZZ-H62 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUNPU WAFER-MX1.25-4PZZ-H62RoHS

Manufacturer
XUNPUAsian Brands
MPN
WAFER-MX1.25-4PZZ-H62
LCSC Part #
C22390419
Packaging
Through Hole,P=1.25mm
Customer #
Key Attributes
CONN HEADER TH 4POS 1.25mm
Datasheetpdf iconXUNPU WAFER-MX1.25-4PZZ-H62
Custom CablesMOQ 1pc
In-Stock: 2,100
2,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.049$ 0.49
100+$ 0.0383$ 3.83
300+$ 0.033$ 9.90
1,000+$ 0.029$ 29.00
5,000+$ 0.0259$ 129.50
10,000+$ 0.0242$ 242.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXUNPU
PackagingThrough Hole,P=1.25mm
Reference SeriesPicoBlade(MX 1.25)
Contact MaterialCopper alloy
ColorYellow
Flame Retardant RatingUL94V-2
Number of Rows1
Mounting TypeThrough Hole
Supplementary Features-
Number of PINs4P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Pitch1.25mm
Number of PINs Per Row4
Current Rating1A
Contact PlatingTin
Voltage Rating (Max)125V
X-Length of Bottom Edge on Board (Spacing Line)6.9mm
Row Spacing-
Pin Structure1x4P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.