LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
KNSCHA MOV14D820K206RV091 product image
  • MOV14D820K206RV091 thumbnail 1
  • MOV14D820K206RV091 thumbnail 2
  • MOV14D820K206RV091 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

KNSCHA MOV14D820K206RV091RoHS

Manufacturer
KNSCHAAsian Brands
MPN
MOV14D820K206RV091
LCSC Part #
C22390377
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
VARISTOR 74V~90V P=7.5mm
Datasheetpdf iconKNSCHA MOV14D820K206RV091
In-Stock: 14,275
14,275 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.145$ 0.1276$ 0.64
50+$ 0.1154$ 0.1016$ 5.08
150+$ 0.1006$ 0.0886$ 13.29
500+$ 0.0895$ 0.0788$ 39.40
2,500+$ 0.0806$ 0.0710$ 177.50
5,000+$ 0.0762$ 0.0671$ 335.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerKNSCHA
PackagingThrough Hole,P=7.5mm
Clamping Voltage135V
Maximum DC Volts65V
Energy29.4J
Capacitance2.4nF@1kHz
Maximum AC Volts50V
Varistor Voltage74V~90V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece