LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
lingxingic CD4017BM(LX) product image
  • CD4017BM(LX) thumbnail 1
  • CD4017BM(LX) thumbnail 2
  • CD4017BM(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic CD4017BM(LX)

Manufacturer
lingxingicAsian Brands
MPN
CD4017BM(LX)
LCSC Part #
C22390236
Packaging
SOP-16
Customer #
Key Attributes
5-stage Johnson Decade Counter
Datasheetlingxingic CD4017BM(LX)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 12,020
12,020 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1094$ 0.1040$ 0.52
50+$ 0.0874$ 0.0831$ 4.16
150+$ 0.0764$ 0.0726$ 10.89
500+$ 0.0681$ 0.0647$ 32.35
2,500+$ 0.0571$ 0.0543$ 135.75
4,000+$ 0.0538$ 0.0512$ 204.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
Manufacturerlingxingic
PackagingSOP-16
Logic FamilyCD4000
Voltage - Supply3V~15V
DirectionUp Counter
Trigger TypeRising Edge
Timing-
Operating Temperature-40℃~+85℃
ResetAsynchronous
Number of Elements1
Propagation Delay85ns
Count Rate11MHz
FeaturesCascade counter;Reset function;Auto calibration

Introduction

AI Translation

The CD4017 is a 5-stage Johnson decade counter with ten spike-free decoded active HIGH outputs (Q0 to Q9), an active LOW carry output from the most significant flip-flop (Q5-9), active HIGH and active LOW clock inputs (CP0, CP1) and an overriding asynchronous master reset input (MR). The counter is advanced by either a LOW-to-HIGH transition at CP0 while CP1 is LOW or a HIGH-to-LOW transition at CP1 while CP0 is HIGH.

Features

AI Translation
  • Wide supply voltage range from 3V to 15V
  • Automatic counter correction
  • Tolerant of slow clock rise and fall times
  • 5V, 10V, and 15V parametric ratings
  • Standardized symmetrical output characteristics
  • Specified from -40°C to +125°C
  • Packaging information: DIP16/SOP16/TSSOP16