lingxingic CD40106BE(LX)
| Manufacturer |
lingxingic
Asian Brands |
| MPN | CD40106BE(LX) |
| LCSC Part # | C22390231 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | Hex Inverting Schmitt Trigger |
| Description | Schmitt trigger 3V~15V 120ns@15V,50pF 6 4uA DIP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
110
110
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1301 | $ 0.65 |
50+ | $ 0.1029 | $ 5.15 |
150+ | $ 0.0892 | $ 13.38 |
500+ | $ 0.079 | $ 39.50 |
2,500+ | $ 0.0709 | $ 177.25 |
5,000+ | $ 0.0668 | $ 334.00 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$