lingxingic CD40103BDR(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | CD40103BDR(LX) |
| LCSC Part # | C22390229 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 8-bit synchronous binary down counter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 2V~6V | |
| Direction | Down Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 28ns | |
| Count Rate | 35MHz | |
| Features | Asynchronous parallel load;Synchronous counting;Cascade counter;Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD40103 is an 8-bit synchronous down counter. It has control inputs for enabling or disabling the clock (CP), for clearing the counter to its maximum count and for presetting the counter either synchronously or asynchronously. In normal operation, the counter is decremented by one count on each positive-going transition of the clock (CP). Counting is inhibited when the terminal enable input ( ) is HIGH. The terminal count output ( ) goes LOW when the count reaches zero if is LOW, and remains LOW for one full clock period. When the synchronous preset enable input ( ) is LOW, data at the jam input (P0 to P7) is clocked into the counter on the next positive-going clock transition regardless of the state of . When the asynchronous preset enable input ( ) is LOW, data at the jam input (P0 to P7) is asynchronously forced into the counter regardless of the state of , , or CP. The jam inputs (P0 to P7) represent a single 8-bit binary word. When the master reset input ( ) is LOW, the counter is asynchronously cleared to its maximum count (decimal 255) regardless of the state of any other input. If all control inputs except are HIGH at the time of zero count, the counters will jump to the maximum count, giving a counting sequence of 256 clock pulses long. Device may be cascaded using the input and the TC output, in either a synchronous or ripple mode. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of Vcc.
Features
- Cascadable
- Synchronous or asynchronous preset
- Low-power dissipation
- CMOS input levels
- Specified from -40°C to +125°C
- Packaging information: DIP16/SOP16/TSSOP16
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5356 | $ 0.54 |
| 10+ | $ 0.4315 | $ 4.32 |
| 30+ | $ 0.3787 | $ 11.36 |
| 100+ | $ 0.3274 | $ 32.74 |
| 500+ | $ 0.2973 | $ 148.65 |
| 1,000+ | $ 0.2807 | $ 280.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 2V~6V | |
| Direction | Down Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 28ns | |
| Count Rate | 35MHz | |
| Features | Asynchronous parallel load;Synchronous counting;Cascade counter;Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD40103 is an 8-bit synchronous down counter. It has control inputs for enabling or disabling the clock (CP), for clearing the counter to its maximum count and for presetting the counter either synchronously or asynchronously. In normal operation, the counter is decremented by one count on each positive-going transition of the clock (CP). Counting is inhibited when the terminal enable input ( ) is HIGH. The terminal count output ( ) goes LOW when the count reaches zero if is LOW, and remains LOW for one full clock period. When the synchronous preset enable input ( ) is LOW, data at the jam input (P0 to P7) is clocked into the counter on the next positive-going clock transition regardless of the state of . When the asynchronous preset enable input ( ) is LOW, data at the jam input (P0 to P7) is asynchronously forced into the counter regardless of the state of , , or CP. The jam inputs (P0 to P7) represent a single 8-bit binary word. When the master reset input ( ) is LOW, the counter is asynchronously cleared to its maximum count (decimal 255) regardless of the state of any other input. If all control inputs except are HIGH at the time of zero count, the counters will jump to the maximum count, giving a counting sequence of 256 clock pulses long. Device may be cascaded using the input and the TC output, in either a synchronous or ripple mode. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of Vcc.
Features
- Cascadable
- Synchronous or asynchronous preset
- Low-power dissipation
- CMOS input levels
- Specified from -40°C to +125°C
- Packaging information: DIP16/SOP16/TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



