CIMO CM2368-QFPTR
| Manufacturer | CIMOAsian Brands |
| MPN | CM2368-QFPTR |
| LCSC Part # | C22390127 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | 8-channel Data Acquisition System (DAS) with built-in 18-bit, bipolar input, synchronous sampling ADC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | CIMO | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 16.5mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 8 | |
| Integral non - linearity | 2LSB | |
| Clock/Oscillator | Built-in;External | |
| Features | Bipolar input;Multi-chip synchronization;Built-in digital filter;Simultaneous sampling;Synchronous triggering;Soft reset;Power-on reset | |
| Voltage Reference | Built-in;External | |
| Resolution(Bits) | 1MHz;18 | |
| S/N Ratio | 94.5dB | |
| ADC architecture | SAR | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CM2368 is an 18-bit, 8-channel simultaneous sampling data acquisition system. Each channel integrates analog input clamp protection, a programmable gain amplifier, a low-pass filter, and an 18-bit SAR ADC. The device also integrates a flexible digital filter, a low temperature drift 2.5V reference, a reference buffer, and high-speed serial and parallel interfaces. Powered by a single 5V supply, it handles true bipolar single-ended inputs of ±12.5V, ±10V, ±5V, ±2.5V and differential inputs of ±25V, ±20V, ±12.5V, ±10V, ±5V, with all channels capable of sampling at throughput rates up to 1MSPS. The input clamp protection circuit can withstand voltages up to ±19.5V. The high input impedance of 1MΩ and on-chip filters greatly simplify peripheral circuit design.
Features
- Bipolar analog input ranges: single-ended ±12.5V, ±10V, ±5V, ±2.5V; differential ±25V, ±20V, ±12.5V, ±10V, ±5V
- 5V analog supply, 1.71V to 5.25V digital interface supply
- 8-channel simultaneous sampling input
- Analog input ESD up to 7000V
- 94.5dB SNR (no oversampling), -107dB THD
- ±2 LSB INL, ±0.6 LSB DNL
- Flexible parallel/serial interface, compatible with SPI/QSPI/MICROWIRE/DSP
- Fully integrated data acquisition solution: analog input clamp protection, input buffer with 1MΩ input impedance, first-order anti-aliasing filter, on-chip precision reference and buffer
- 18-bit, 1MSPS ADC (all channels)
- Flexible digital filter, oversampling ratio up to 256×
- Two bandwidth options: 23kHz and 202kHz
- Low power: 175mW operating, 25mW standby
- LQFP64 10mm × 10mm package
Applications
- Data acquisition systems
- Instrumentation and scientific measurement
- Semiconductor automatic test equipment
- Power line monitoring and protection systems
- Multiphase motor control
- Industrial automation control and rail transit
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 36.3111 | $ 36.31 |
| 3+ | $ 34.4871 | $ 103.46 |
| 30+ | $ 32.6322 | $ 978.97 |
Standard Packaging160/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | CIMO | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 16.5mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 8 | |
| Integral non - linearity | 2LSB | |
| Clock/Oscillator | Built-in;External | |
| Features | Bipolar input;Multi-chip synchronization;Built-in digital filter;Simultaneous sampling;Synchronous triggering;Soft reset;Power-on reset | |
| Voltage Reference | Built-in;External | |
| Resolution(Bits) | 1MHz;18 | |
| S/N Ratio | 94.5dB | |
| ADC architecture | SAR | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CM2368 is an 18-bit, 8-channel simultaneous sampling data acquisition system. Each channel integrates analog input clamp protection, a programmable gain amplifier, a low-pass filter, and an 18-bit SAR ADC. The device also integrates a flexible digital filter, a low temperature drift 2.5V reference, a reference buffer, and high-speed serial and parallel interfaces. Powered by a single 5V supply, it handles true bipolar single-ended inputs of ±12.5V, ±10V, ±5V, ±2.5V and differential inputs of ±25V, ±20V, ±12.5V, ±10V, ±5V, with all channels capable of sampling at throughput rates up to 1MSPS. The input clamp protection circuit can withstand voltages up to ±19.5V. The high input impedance of 1MΩ and on-chip filters greatly simplify peripheral circuit design.
Features
- Bipolar analog input ranges: single-ended ±12.5V, ±10V, ±5V, ±2.5V; differential ±25V, ±20V, ±12.5V, ±10V, ±5V
- 5V analog supply, 1.71V to 5.25V digital interface supply
- 8-channel simultaneous sampling input
- Analog input ESD up to 7000V
- 94.5dB SNR (no oversampling), -107dB THD
- ±2 LSB INL, ±0.6 LSB DNL
- Flexible parallel/serial interface, compatible with SPI/QSPI/MICROWIRE/DSP
- Fully integrated data acquisition solution: analog input clamp protection, input buffer with 1MΩ input impedance, first-order anti-aliasing filter, on-chip precision reference and buffer
- 18-bit, 1MSPS ADC (all channels)
- Flexible digital filter, oversampling ratio up to 256×
- Two bandwidth options: 23kHz and 202kHz
- Low power: 175mW operating, 25mW standby
- LQFP64 10mm × 10mm package
Applications
- Data acquisition systems
- Instrumentation and scientific measurement
- Semiconductor automatic test equipment
- Power line monitoring and protection systems
- Multiphase motor control
- Industrial automation control and rail transit
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



