LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-PBB23L-80DP-0.5V10-G2-01 product image
  • HC-PBB23L-80DP-0.5V10-G2-01 thumbnail 1
  • HC-PBB23L-80DP-0.5V10-G2-01 thumbnail 2
  • HC-PBB23L-80DP-0.5V10-G2-01 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-PBB23L-80DP-0.5V10-G2-01RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-PBB23L-80DP-0.5V10-G2-01
LCSC Part #
C22390102
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
CONN Board-to-Board 80POS SMD GOLD
Datasheetpdf iconHCTL HC-PBB23L-80DP-0.5V10-G2-01
Custom CablesMOQ 1pc
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7039$ 2.70
10+$ 2.2879$ 22.88
30+$ 2.0279$ 60.84
100+$ 1.7615$ 176.15
500+$ 1.6412$ 820.60
1,000+$ 1.5892$ 1589.20
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerHCTL
PackagingSMD,P=0.5mm
Voltage Rating-
Operating Temperature-40℃~+105℃
Supplementary FeaturesFloating Structure;With column
System Fit Height10mm
Current Rating (Max)500mA
Number of Rows2
Contact PlatingGold
Pitch0.5mm
Mounting TypeSurface Mount,Vertical
Number of Pins80P
Contact MaterialPhosphor bronze

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.