DOWO USBLC6-2SC6
| Manufacturer | DOWOAsian Brands |
| MPN | USBLC6-2SC6 |
| LCSC Part # | C22390014 |
| Packaging | SOT-23-6L |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 10VC 15VC SOT-23-6L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DOWO | |
| Packaging | SOT-23-6L | |
| Clamping Voltage | 10V;15V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | 4.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 75W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Uni-directional ESD protection of two lines 75Watts peak pulse power (tp=8/20μs) Working voltage: 5V
Features
AI Translation
- Low clamping voltage
- Low leakage current
- Protecting two unidirectional lines
- IEC 61000-4-2 ±12kV contact ±17kV air
- IEC 61000-4-5 (Lightning) 4.5A (8/20μs)
Applications
AI Translation
- Portable electronics
- USB 2.0 and USB 3.0
- HDMI 1.3 and HDMI 1.4
- SATA and eSATA
- DVI
- IEEE 1394
- PCI Express
- Notebooks
In-Stock: 1,520
1,520 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0328 | $ 0.66 |
| 200+ | $ 0.0256 | $ 5.12 |
| 600+ | $ 0.0216 | $ 12.96 |
| 3,000+ | $ 0.0191 | $ 57.30 |
| 9,000+ | $ 0.017 | $ 153.00 |
| 21,000+ | $ 0.0159 | $ 333.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



