LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Minos BTB16-600B product image
  • BTB16-600B thumbnail 1
  • BTB16-600B thumbnail 2
  • BTB16-600B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Minos BTB16-600BRoHS

Manufacturer
MinosAsian Brands
MPN
BTB16-600B
LCSC Part #
C22389988
Packaging
TO-220
Customer #
Key Attributes
TRIAC 600V 16A TO-220
Datasheetpdf iconMinos BTB16-600B
In-Stock: 910
910 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2423$ 1.21
50+$ 0.1804$ 9.02
150+$ 0.158$ 23.70
500+$ 0.13$ 65.00
2,500+$ 0.1176$ 294.00
5,000+$ 0.1101$ 550.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerMinos
PackagingTO-220
Holding Current (Ih)25mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)30mA
Voltage - On State(Vtm)1.4V
Current - On State(It(RMS))16A
Peak off - state voltage(Vdrm)600V
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Applications

AI Translation
  • AC switching
  • Fan control
  • Temperature control
  • Lighting control