VBsemi Elec SI2321DS-T1-GE3-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SI2321DS-T1-GE3-VB |
| LCSC Part # | C22389949 |
| Packaging | SOT-23(TO-236) |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 4A SOT-23(TO-236) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4A | |
| Output Capacitance(Coss) | 180pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 2.5W | |
| RDS(on) | 60mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 155pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 835pF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
- Load switch
- Power amplifier (PA) switch
- DC/DC converter
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0655$ 0.0557 | $ 0.56 |
| 100+ | $ 0.0518$ 0.0441 | $ 4.41 |
| 300+ | $ 0.045$ 0.0383 | $ 11.49 |
| 3,000+ | $ 0.0398$ 0.0339 | $ 101.70 |
| 6,000+ | $ 0.0357$ 0.0304 | $ 182.40 |
| 9,000+ | $ 0.0336$ 0.0286 | $ 257.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4A | |
| Output Capacitance(Coss) | 180pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 2.5W | |
| RDS(on) | 60mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 155pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 835pF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
- Load switch
- Power amplifier (PA) switch
- DC/DC converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

