LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec SIR474DP-T1-GE3-VB product image
  • SIR474DP-T1-GE3-VB thumbnail 1
  • SIR474DP-T1-GE3-VB thumbnail 2
  • SIR474DP-T1-GE3-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec SIR474DP-T1-GE3-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
SIR474DP-T1-GE3-VB
LCSC Part #
C22389848
Packaging
DFN5x6-8
Customer #
Key Attributes
MOSFET N-CH 30V 80A DFN5x6-8
Datasheetpdf iconVBsemi Elec SIR474DP-T1-GE3-VB
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.624$ 0.5304$ 0.53
10+$ 0.5018$ 0.4266$ 4.27
30+$ 0.4414$ 0.3752$ 11.26
100+$ 0.3811$ 0.3240$ 32.40
500+$ 0.3462$ 0.2943$ 147.15
1,000+$ 0.3271$ 0.2781$ 278.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingDFN5x6-8
Drain to Source Voltage30V
Current - Continuous Drain(Id)80A
Output Capacitance(Coss)425pF
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))2V
Pd - Power Dissipation155W
RDS(on)7mΩ@10V;9mΩ@4.5V
Reverse Transfer Capacitance (Crss@Vds)170pF
Number1 N-channel
Input Capacitance(Ciss)1.18nF
Gate Charge(Qg)31nC@4.5V;61nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Trench power MOSFET
  • 100% Rg and UIS tested
  • Compliant with EU RoHS Directive 2011/65/EU

Applications

AI Translation
  • OR gate
  • Server
  • DC-DC converter