LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec AO6605-VB product image
  • AO6605-VB thumbnail 1
  • AO6605-VB thumbnail 2
  • AO6605-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec AO6605-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
AO6605-VB
LCSC Part #
C22389839
Packaging
TSOP-6
Customer #
Key Attributes
MOSFET N-CH+P-CH ARR 20V 5.5A TSOP-6
Datasheetpdf iconVBsemi Elec AO6605-VB
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2199$ 0.1870$ 0.94
50+$ 0.1726$ 0.1468$ 7.34
150+$ 0.1524$ 0.1296$ 19.44
500+$ 0.1272$ 0.1082$ 54.10
3,000+$ 0.1159$ 0.0986$ 295.80
6,000+$ 0.1092$ 0.0929$ 557.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTSOP-6
Drain to Source Voltage20V
Current - Continuous Drain(Id)5.5A;3.4A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))800mV
Pd - Power Dissipation1.15W
RDS(on)22mΩ@10V;55mΩ@10V
Number1 N-Channel + 1 P-Channel
Gate Charge(Qg)3.2nC@5V;3.6nC@5V
TypeN-Channel + P-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Compliant with halogen-free requirements as defined by IEC 61249-2-21
  • Trench power MOSFET
  • 100% gate resistance (Rg) tested
  • Compliant with RoHS Directive 2002/95/EC

Applications

AI Translation
  • Portable devices
  • Load switch
  • Battery switch
  • Motor, relay, and solenoid load switch