VBsemi Elec SI1307EDL-T1-GE3-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SI1307EDL-T1-GE3-VB |
| LCSC Part # | C22389751 |
| Packaging | SOT-323(SC-70) |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 3.1A SOT-323(SC-70) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-323(SC-70) | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 55pF | |
| Current - Continuous Drain(Id) | 3.1A | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 44pF | |
| RDS(on) | 80mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 272pF | |
| Gate Charge(Qg) | 4.3nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% Rg tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Load Switch
- DC/DC Converter
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1092$ 0.0929 | $ 0.46 |
| 50+ | $ 0.0863$ 0.0734 | $ 3.67 |
| 150+ | $ 0.0749$ 0.0637 | $ 9.56 |
| 500+ | $ 0.0663$ 0.0564 | $ 28.20 |
| 3,000+ | $ 0.0595$ 0.0506 | $ 151.80 |
| 6,000+ | $ 0.056$ 0.0476 | $ 285.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-323(SC-70) | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 55pF | |
| Current - Continuous Drain(Id) | 3.1A | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 44pF | |
| RDS(on) | 80mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 272pF | |
| Gate Charge(Qg) | 4.3nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% Rg tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Load Switch
- DC/DC Converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



