VBsemi Elec BSC030N03LSG-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | BSC030N03LSG-VB |
| LCSC Part # | C22389630 |
| Packaging | DFN5x6-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 80A DFN5x6-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 425pF | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 155W | |
| RDS(on) | 9mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 170pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.18nF | |
| Gate Charge(Qg) | 31.5nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TrenchFET Power MOSFET 100 % Rg and UIS Tested
- Compliant to RoHS Directive 2011/65/EU
Applications
AI Translation
- OR-ing
- Server DC/DC
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.624$ 0.5304 | $ 0.53 |
| 10+ | $ 0.5018$ 0.4266 | $ 4.27 |
| 30+ | $ 0.4414$ 0.3752 | $ 11.26 |
| 100+ | $ 0.3811$ 0.3240 | $ 32.40 |
| 500+ | $ 0.3462$ 0.2943 | $ 147.15 |
| 1,000+ | $ 0.3271$ 0.2781 | $ 278.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 425pF | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 155W | |
| RDS(on) | 9mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 170pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.18nF | |
| Gate Charge(Qg) | 31.5nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TrenchFET Power MOSFET 100 % Rg and UIS Tested
- Compliant to RoHS Directive 2011/65/EU
Applications
AI Translation
- OR-ing
- Server DC/DC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



