LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec DMP3160L-7-VB product image
  • DMP3160L-7-VB thumbnail 1
  • DMP3160L-7-VB thumbnail 2
  • DMP3160L-7-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec DMP3160L-7-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
DMP3160L-7-VB
LCSC Part #
C22389409
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
MOSFET P-CH 30V 5.6A SOT-23(TO-236)
Datasheetpdf iconVBsemi Elec DMP3160L-7-VB
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1001$ 0.0851$ 0.43
50+$ 0.0799$ 0.0680$ 3.40
150+$ 0.0698$ 0.0594$ 8.91
500+$ 0.0622$ 0.0529$ 26.45
3,000+$ 0.0562$ 0.0478$ 143.40
6,000+$ 0.0531$ 0.0452$ 271.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSOT-23(TO-236)
Drain to Source Voltage30V
Current - Continuous Drain(Id)5.6A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2V
Pd - Power Dissipation2.5W
Reverse Transfer Capacitance (Crss@Vds)150pF
RDS(on)46mΩ@10V;49mΩ@6V;54mΩ@4.5V
Number1 P-Channel
Input Capacitance(Ciss)1.295nF
Gate Charge(Qg)11.4nC@4.5V
TypeP-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Trench power MOSFET
  • 100% gate resistance (Rg) tested

Applications

AI Translation
  • Mobile computing applications
  • Load switch
  • Notebook adapter switch
  • DC/DC converter