LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec DMP2240UDM-7-VB product image
  • DMP2240UDM-7-VB thumbnail 1
  • DMP2240UDM-7-VB thumbnail 2
  • DMP2240UDM-7-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec DMP2240UDM-7-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
DMP2240UDM-7-VB
LCSC Part #
C22389236
Packaging
TSOP-6
Customer #
Key Attributes
MOSFET P-CH 20V 4A TSOP-6
Datasheetpdf iconVBsemi Elec DMP2240UDM-7-VB
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2289$ 0.1946$ 0.97
50+$ 0.1817$ 0.1545$ 7.73
150+$ 0.1614$ 0.1372$ 20.58
500+$ 0.1362$ 0.1158$ 57.90
3,000+$ 0.125$ 0.1063$ 318.90
6,000+$ 0.1182$ 0.1005$ 603.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTSOP-6
Drain to Source Voltage20V
Current - Continuous Drain(Id)4A
Output Capacitance(Coss)45pF
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2V
Pd - Power Dissipation1.4W
Reverse Transfer Capacitance (Crss@Vds)33pF
RDS(on)75mΩ@4.5V;100mΩ@2.5V
Number2 P-Channel
Input Capacitance(Ciss)210pF
Gate Charge(Qg)2.7nC@4.5V
TypeP-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Compliant with halogen-free requirements as defined by IEC 61249-2-21
  • Trench power MOSFET
  • 100% Rg tested
  • Compliant with RoHS Directive 2002/95/EC

Applications

AI Translation
  • Load switch for portable applications
  • Battery switch for portable devices
  • Computer
  • Bus switch
  • Load switch