BOURNS PEC11H-4215F-S0024
| Manufacturer | |
| MPN | PEC11H-4215F-S0024 |
| LCSC Part # | C22388945 |
| Packaging | Through Hole-5P,12x11.8mm |
| Customer # | |
| Key Attributes | Through Hole-5P,12x11.8mm Encoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Encoders | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole-5P,12x11.8mm | |
| Rated Voltage (Max) | 5V | |
| Current Rating (Max) | 10mA | |
| Number of Detents / Pulses (Incremental) | 24/24 | |
| Operating Temperature | -20℃~+70℃ | |
| Out Type | Two-phase output | |
| Mounting Type | Straight |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.7003 | $ 4.70 |
| 10+ | $ 4.0005 | $ 40.01 |
| 30+ | $ 3.5826 | $ 107.48 |
| 100+ | $ 3.1615 | $ 316.15 |
| 500+ | $ 2.9668 | $ 1483.40 |
| 1,000+ | $ 2.8797 | $ 2879.70 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



