CDA LIC1320Q3R8127
| Manufacturer |
CDA
Asian Brands |
| Mfr. Part # | LIC1320Q3R8127 |
| LCSC Part # | C22388890 |
| Package | Through Hole,D13xL20mm |
| Customer # | |
| Description | 120F 3.8V 95mΩ 3uA Through Hole,D13xL20mm Electric Double Layer Capacitors (EDLC), Supercapacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | CDA | |
| Package | Through Hole,D13xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
In-Stock:
94
94
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.5002 | $ 3.50 |
10+ | $ 3.0069 | $ 30.07 |
60+ | $ 2.7142 | $ 162.85 |
120+ | $ 2.417 | $ 290.04 |
480+ | $ 2.2797 | $ 1094.26 |
1,020+ | $ 2.2193 | $ 2263.69 |
Standard Packaging 60/Full
Tray | ||
Better price for more quantity?
$