MiRelay HVR12-2A04-02
| Manufacturer | MiRelayAsian Brands |
| MPN | HVR12-2A04-02 |
| LCSC Part # | C22388642 |
| Packaging | Through Hole,30.9x13.4mm |
| Customer # | |
| Key Attributes | High Voltage Reed Relay |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | MiRelay | |
| Packaging | Through Hole,30.9x13.4mm | |
| Switching Voltage(Max) | 1kV@DC | |
| Coil Voltage | 12V | |
| Load Current(Max) | 2.5A | |
| Switching Power(Max) | 100W | |
| Coil Resistance | 250Ω | |
| Release Time | 100us |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 84
84 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 15.3652 | $ 15.37 |
| 10+ | $ 14.7076 | $ 147.08 |
| 36+ | $ 13.5679 | $ 488.44 |
| 108+ | $ 12.5733 | $ 1357.92 |
Standard Packaging36/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | MiRelay | |
| Packaging | Through Hole,30.9x13.4mm | |
| Switching Voltage(Max) | 1kV@DC | |
| Coil Voltage | 12V | |
| Load Current(Max) | 2.5A | |
| Switching Power(Max) | 100W | |
| Coil Resistance | 250Ω | |
| Release Time | 100us |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



