MiRelay HVR24-2A06
| Manufacturer |
MiRelay
Asian Brands |
| Mfr. Part # | HVR24-2A06 |
| LCSC Part # | C22388640 |
| Package | DIP,30.9x13.4mm |
| Customer # | |
| Key Attributes | High Voltage Reed Relay |
| Description | 1kV@DC 24V DIP,30.9x13.4mm Reed Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | MiRelay | |
| Package | DIP,30.9x13.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
In-Stock:
82
82
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 13.6297 | $ 13.63 |
10+ | $ 12.9718 | $ 129.72 |
30+ | $ 11.8317 | $ 354.95 |
100+ | $ 10.8367 | $ 1083.67 |
Standard Packaging 36/Full
Tube | ||
Better price for more quantity?
$