MiRelay HVR1A12-THT
| Manufacturer |
MiRelay
Asian Brands |
| Mfr. Part # | HVR1A12-THT |
| LCSC Part # | C22388633 |
| Package | Through Hole,30.2x10.2mm |
| Customer # | |
| Key Attributes | High Voltage Reed Relay |
| Description | 1.5kV@DC 12V Through Hole,30.2x10.2mm Reed Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | MiRelay | |
| Package | Through Hole,30.2x10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
In-Stock:
153
153
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.49 | $ 4.49 |
10+ | $ 3.8518 | $ 38.52 |
30+ | $ 3.6152 | $ 108.46 |
105+ | $ 3.231 | $ 339.26 |
600+ | $ 3.0548 | $ 1832.88 |
900+ | $ 2.9738 | $ 2676.42 |
Standard Packaging 15/Full
Tube | ||
Better price for more quantity?
$