LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-PH2.0-5PZZ-Y product image
  • ZX-PH2.0-5PZZ-Y thumbnail 1
  • ZX-PH2.0-5PZZ-Y thumbnail 2
  • ZX-PH2.0-5PZZ-Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-PH2.0-5PZZ-YRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-PH2.0-5PZZ-Y
LCSC Part #
C22388597
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 5POS 2mm
Datasheetpdf iconMegastar ZX-PH2.0-5PZZ-Y
Custom CablesMOQ 1pc
In-Stock: 2,160
2,160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0321$ 0.0305$ 0.31
100+$ 0.0271$ 0.0258$ 2.58
300+$ 0.0246$ 0.0234$ 7.02
1,000+$ 0.0227$ 0.0216$ 21.60
5,000+$ 0.0212$ 0.0202$ 101.00
10,000+$ 0.0205$ 0.0195$ 195.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMegastar
PackagingThrough Hole,P=2mm
Reference SeriesPH
Contact MaterialCopper alloy
ColorYellow
Flame Retardant Rating-
Number of Rows1
Supplementary Features-
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Number of PINs5P
Plastic MaterialPA66
Number of PINs Per Row5
Pitch2mm
Current Rating2A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)12mm
Voltage Rating (Max)200V
Row Spacing-
Pin Structure1x5P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.