LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-PH2.0-4PZZ-Y product image
  • ZX-PH2.0-4PZZ-Y thumbnail 1
  • ZX-PH2.0-4PZZ-Y thumbnail 2
  • ZX-PH2.0-4PZZ-Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-PH2.0-4PZZ-YRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-PH2.0-4PZZ-Y
LCSC Part #
C22388596
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 4POS 2mm
Datasheetpdf iconMegastar ZX-PH2.0-4PZZ-Y
Custom CablesMOQ 1pc
In-Stock: 1,680
1,680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0266$ 0.0253$ 0.51
200+$ 0.0222$ 0.0211$ 4.22
600+$ 0.0197$ 0.0188$ 11.28
2,000+$ 0.0182$ 0.0173$ 34.60
10,000+$ 0.017$ 0.0162$ 162.00
20,000+$ 0.0163$ 0.0155$ 310.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMegastar
PackagingThrough Hole,P=2mm
Reference SeriesPH
Contact MaterialCopper alloy
ColorYellow
Flame Retardant Rating-
Number of Rows1
Supplementary Features-
Mounting TypeThrough Hole
Number of PINs4P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Pitch2mm
Number of PINs Per Row4
Current Rating2A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)10mm
Voltage Rating (Max)200V
Row Spacing-
Pin Structure1x4P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.