EVISUN B1209S-3WR2
| Manufacturer | EVISUNAsian Brands |
| MPN | B1209S-3WR2 |
| LCSC Part # | C22388244 |
| Packaging | SIP,19.7x7mm |
| Customer # | |
| Key Attributes | 3W Isolated Non-regulated Single-output DC-DC Module Power Supply with Fixed Voltage Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.7x7mm | |
| Number of Outputs | 1 | |
| Iout | 333mA | |
| Vin | 10.8V~13.2V | |
| Ripple Noise | 80mVp-p | |
| Vout | 9V | |
| Frequency - Switching | 250kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 4mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Output Power | 3W | |
| Conversion Efficiency | 88% | |
| Capacitive Load(Max) | 1000uF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Sustained short-circuit protection
- No-load input current as low as 4mA
- Efficiency up to 85%
- Low ripple factor and low noise
- Isolation voltage 1500VDC/min, 3000VDC/1s
- Industry-standard pinout
- Operating temperature range: -40°C~+105°C
Applications
AI Translation
- Applications requiring an isolated power rail from the input supply in distributed power systems
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
In-Stock: 119
119 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8968 | $ 1.90 |
| 10+ | $ 1.6049 | $ 16.05 |
| 30+ | $ 1.4226 | $ 42.68 |
| 100+ | $ 1.2355 | $ 123.55 |
| 500+ | $ 1.1517 | $ 575.85 |
| 1,000+ | $ 1.1146 | $ 1114.60 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.7x7mm | |
| Number of Outputs | 1 | |
| Iout | 333mA | |
| Vin | 10.8V~13.2V | |
| Ripple Noise | 80mVp-p | |
| Vout | 9V | |
| Frequency - Switching | 250kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 4mA | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection | |
| Output Power | 3W | |
| Conversion Efficiency | 88% | |
| Capacitive Load(Max) | 1000uF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Sustained short-circuit protection
- No-load input current as low as 4mA
- Efficiency up to 85%
- Low ripple factor and low noise
- Isolation voltage 1500VDC/min, 3000VDC/1s
- Industry-standard pinout
- Operating temperature range: -40°C~+105°C
Applications
AI Translation
- Applications requiring an isolated power rail from the input supply in distributed power systems
- Pure digital circuits
- General low-frequency analog circuits
- Relay driver circuits
- Data switching circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



