XBLW ACS712ELCTR-05B-T(XBLW)
| Manufacturer |
XBLW
Asian Brands |
| Mfr. Part # | ACS712ELCTR-05B-T(XBLW) |
| LCSC Part # | C22387047 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Hall current sensor |
| Description | 5A 185mV/A SOP-8 Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | XBLW | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,164 
4,164
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9101 $ 0.8009 | $ 0.80 |
10+ | $ 0.7275 $ 0.6402 | $ 6.40 |
30+ | $ 0.637 $ 0.5606 | $ 16.82 |
100+ | $ 0.5464 $ 0.4809 | $ 48.09 |
500+ | $ 0.4918 $ 0.4328 | $ 216.40 |
1,000+ | $ 0.4637 $ 0.4081 | $ 408.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$