SCTF SXTF321532768C20F
| Manufacturer |
SCTF
Asian Brands |
| Mfr. Part # | SXTF321532768C20F |
| LCSC Part # | C22386772 |
| Package | SMD3215-2P |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz 7pF SMD |
| Description | Crystal Oscillator 7pF SMD3215-2P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SCTF | |
| Package | SMD3215-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,590 
2,590
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2236 | $ 1.12 |
50+ | $ 0.1764 | $ 8.82 |
150+ | $ 0.1562 | $ 23.43 |
500+ | $ 0.131 | $ 65.50 |
3,000+ | $ 0.1198 | $ 359.40 |
6,000+ | $ 0.113 | $ 678.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$