LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET MAX809L-HXY product image
Images for reference only

HXY MOSFET MAX809L-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
MAX809L-HXY
LCSC Part #
C22386568
Packaging
SOT-23
Customer #
Key Attributes
Power Supply Supervisor
Datasheetpdf iconHXY MOSFET MAX809L-HXY
In-Stock: 160
160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0678$ 0.68
100+$ 0.0545$ 5.45
300+$ 0.0478$ 14.34
3,000+$ 0.0429$ 128.70
6,000+$ 0.0389$ 233.40
9,000+$ 0.0369$ 332.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerHXY MOSFET
PackagingSOT-23
Reset Timeout200ms
Operating Temperature-40℃~+85℃
output typeOpen-drain
Reset Active LevelActive Low
Voltage - Supply1.2V~5.5V
ChipTypeVoltage monitor
Standby Current24uA
Threshold Voltage4.63V
Function-
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MAX809x series is a three-pin low-voltage reset detector/supervisor implemented using digital system circuit design technology, providing reset monitoring signals for host processors. This series can monitor fixed voltages from 1.0V to 5.0V, is easy to apply, and requires no external components.

Features

AI Translation
  • Low power consumption: 2uA (typical)
  • Built-in reset delay time: 500ms (typical)
  • Wide operating voltage range: 1V~6.0V
  • High-accuracy reset voltage: ±2.5%
  • VCC transient noise immunity
  • Compact package: SOT-23
  • No external components required

Applications

AI Translation
  • Battery-powered equipment
  • Power failure detectors
  • Critical MP power supply monitoring
  • Computers and microprocessors
  • Embedded systems