HXY MOSFET MAX809J-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | MAX809J-HXY |
| LCSC Part # | C22386567 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Power Supply Supervisor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 200ms | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage Detector | |
| Standby Current | 24uA | |
| Threshold Voltage | 4V | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX809x series is a three-pin low-voltage reset detector/supervisor implemented using digital system circuit design technology, providing reset monitoring signals for host processors. The device monitors fixed voltages from 1.0V to 5.0V, is simple to use, and requires no external components.
Features
AI Translation
- Low power consumption: 2uA (typical)
- Built-in reset delay time: 500ms (typical)
- Wide operating voltage range: 1V~6.0V
- High-accuracy reset voltage: ±2.5%
- VCC transient noise immunity
- Compact package: SOT-23
- No external components required
Applications
AI Translation
- Battery-powered equipment
- Non-volatile RAM signal storage protector
- Power-fail detector
- Critical MP power supply monitoring
- Computers and microprocessor systems
In-Stock: 310
310 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0509 | $ 0.51 |
| 100+ | $ 0.0403 | $ 4.03 |
| 300+ | $ 0.035 | $ 10.50 |
| 3,000+ | $ 0.031 | $ 93.00 |
| 6,000+ | $ 0.0278 | $ 166.80 |
| 9,000+ | $ 0.0261 | $ 234.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 200ms | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage Detector | |
| Standby Current | 24uA | |
| Threshold Voltage | 4V | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX809x series is a three-pin low-voltage reset detector/supervisor implemented using digital system circuit design technology, providing reset monitoring signals for host processors. The device monitors fixed voltages from 1.0V to 5.0V, is simple to use, and requires no external components.
Features
AI Translation
- Low power consumption: 2uA (typical)
- Built-in reset delay time: 500ms (typical)
- Wide operating voltage range: 1V~6.0V
- High-accuracy reset voltage: ±2.5%
- VCC transient noise immunity
- Compact package: SOT-23
- No external components required
Applications
AI Translation
- Battery-powered equipment
- Non-volatile RAM signal storage protector
- Power-fail detector
- Critical MP power supply monitoring
- Computers and microprocessor systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



