TI LP8865ZQDMTRQ1
| Manufacturer | |
| Mfr. Part # | LP8865ZQDMTRQ1 |
| LCSC Part # | C22386103 |
| Package | VSON-14(3x4.5) |
| Customer # | |
| Key Attributes | Automotive multi-topology LED driver with fast inductor dimming function |
| Description | 100kHz~2.2MHz 1 Buck DC-DC 4.5V~65V VSON-14(3x4.5) LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Package | VSON-14(3x4.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,767
2,767
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5861 | $ 1.59 |
10+ | $ 1.3276 | $ 13.28 |
30+ | $ 1.184 | $ 35.52 |
100+ | $ 1.0244 | $ 102.44 |
500+ | $ 0.9526 | $ 476.30 |
1,000+ | $ 0.9207 | $ 920.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$