Korean Hroparts Elec K3-2235S-F1
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| Mfr. Part # | K3-2235S-F1 |
| LCSC Part # | C223858 |
| Package | SMD,9x3.5mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DPDT SMD |
| Description | 300mA Surface Mount,Vertical DPDT 6V Black 10,000 cycles SMD,9x3.5mm Slide Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | SMD,9x3.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
8,770 
8,770
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1604 $ 0.1476 | $ 0.74 |
50+ | $ 0.1251 $ 0.1151 | $ 5.76 |
150+ | $ 0.1099 $ 0.1012 | $ 15.18 |
1,000+ | $ 0.0911 $ 0.0839 | $ 83.90 |
2,000+ | $ 0.0826 $ 0.0760 | $ 152.00 |
5,000+ | $ 0.0776 $ 0.0714 | $ 357.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$