Siliup SP60N02BGNK
| Manufacturer |
Siliup
Asian Brands |
| Mfr. Part # | SP60N02BGNK |
| LCSC Part # | C22385420 |
| Package | PDFN-8L(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 120A PDFN-8L(5x6) |
| Description | N-Channel 60V 120A 120W Surface Mount PDFN-8L(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Package | PDFN-8L(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
6,601
6,601
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3617 $ 0.3437 | $ 0.34 |
10+ | $ 0.315 $ 0.2993 | $ 2.99 |
30+ | $ 0.2947 $ 0.2800 | $ 8.40 |
100+ | $ 0.2698 $ 0.2564 | $ 25.64 |
500+ | $ 0.262 $ 0.2489 | $ 124.45 |
1,000+ | $ 0.2557 $ 0.2430 | $ 243.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$