Siliup SP40N02GNK
| Manufacturer |
Siliup
Asian Brands |
| Mfr. Part # | SP40N02GNK |
| LCSC Part # | C22385417 |
| Package | PDFNWB-8L(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 120A PDFNWB-8L(5x6) |
| Description | N-Channel 40V 120A 100W Surface Mount PDFNWB-8L(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Package | PDFNWB-8L(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,995
4,995
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1985 $ 0.1886 | $ 0.94 |
50+ | $ 0.1709 $ 0.1624 | $ 8.12 |
150+ | $ 0.1591 $ 0.1512 | $ 22.68 |
500+ | $ 0.1483 $ 0.1409 | $ 70.45 |
2,500+ | $ 0.1418 $ 0.1348 | $ 337.00 |
5,000+ | $ 0.1378 $ 0.1310 | $ 655.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$