Siliup SP3011CP8
| Manufacturer |
Siliup
Asian Brands |
| Mfr. Part # | SP3011CP8 |
| LCSC Part # | C22385407 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 30V 9A SOP-8 |
| Description | N-Channel+P-Channel 30V 9A 2W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,215
4,215
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0964 $ 0.0916 | $ 0.46 |
50+ | $ 0.0848 $ 0.0806 | $ 4.03 |
150+ | $ 0.0791 $ 0.0752 | $ 11.28 |
500+ | $ 0.0747 $ 0.0710 | $ 35.50 |
2,500+ | $ 0.0695 $ 0.0661 | $ 165.25 |
5,000+ | $ 0.0678 $ 0.0645 | $ 322.50 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$