Siliup SP015N06GHTG
| Manufacturer | SiliupAsian Brands |
| MPN | SP015N06GHTG |
| LCSC Part # | C22385387 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 120A TO-220F |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 430pF | |
| Current - Continuous Drain(Id) | 120A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 230W | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| RDS(on) | 6.9mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.24nF | |
| Gate Charge(Qg) | 70nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 430pF | |
| Current - Continuous Drain(Id) | 120A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 230W | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| RDS(on) | 6.9mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.24nF | |
| Gate Charge(Qg) | 70nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Fast switching
- Low gate charge and on-resistance
- Advanced split-gate trench technology
- 100% single-pulse avalanche energy tested
Applications
AI Translation
- Power switch applications
- DC-DC converters
- Power management
In-Stock: 581
581 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9782$ 0.9293 | $ 0.93 |
| 10+ | $ 0.8776$ 0.8338 | $ 8.34 |
| 30+ | $ 0.8208$ 0.7798 | $ 23.39 |
| 100+ | $ 0.8127$ 0.7721 | $ 77.21 |
| 500+ | $ 0.7851$ 0.7459 | $ 372.95 |
| 1,000+ | $ 0.7722$ 0.7336 | $ 733.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 430pF | |
| Current - Continuous Drain(Id) | 120A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 230W | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| RDS(on) | 6.9mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.24nF | |
| Gate Charge(Qg) | 70nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 430pF | |
| Current - Continuous Drain(Id) | 120A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 230W | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| RDS(on) | 6.9mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.24nF | |
| Gate Charge(Qg) | 70nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Fast switching
- Low gate charge and on-resistance
- Advanced split-gate trench technology
- 100% single-pulse avalanche energy tested
Applications
AI Translation
- Power switch applications
- DC-DC converters
- Power management
C22385387 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



