Siliup SP010N03BGHTD
| Manufacturer |
Siliup
Asian Brands |
| Mfr. Part # | SP010N03BGHTD |
| LCSC Part # | C22385366 |
| Package | TO-263 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 170A TO-263 |
| Description | N-Channel 100V 170A 205W Surface Mount TO-263 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Package | TO-263 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
1,127
1,127
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6232 $ 0.5921 | $ 0.59 |
10+ | $ 0.5063 $ 0.4810 | $ 4.81 |
30+ | $ 0.447 $ 0.4247 | $ 12.74 |
100+ | $ 0.3893 $ 0.3699 | $ 36.99 |
500+ | $ 0.3685 $ 0.3501 | $ 175.05 |
1,000+ | $ 0.3509 $ 0.3334 | $ 333.40 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$