Korean Hroparts Elec K3-1346S-L1
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| MPN | K3-1346S-L1 |
| LCSC Part # | C223853 |
| Packaging | SMD,13x3.5mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SP3T SMD |
| Description | Slide Switch SP3T 300mA @ 6V Surface Mount, Right Angle Rectangular Columnar 13mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD,13x3.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
760
760
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1732 $ 0.1351 | $ 0.68 |
50+ | $ 0.1291 $ 0.1007 | $ 5.04 |
150+ | $ 0.1102 $ 0.0860 | $ 12.90 |
1,000+ | $ 0.1087 $ 0.0848 | $ 84.80 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$