LUTE 1812L010/72GR
| Manufacturer | LUTEAsian Brands |
| MPN | 1812L010/72GR |
| LCSC Part # | C22385007 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 72V 100mA 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 72V | |
| Hold Current | 100mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 1W | |
| Trip Current | 300mA | |
| Height | 1.1mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Resistance @ 25℃ | 750mΩ | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 15Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Size 0.180.12 inch /4.53.2 mm
- Surface mount resettable fuse
- Voltage rating 6V to 150V
- Current rating from 0.05A to 4.00A
- Fast time-to-trip
- Low resistance
- RoHS compliant, lead-free and halogen-free
- Compatible with high temperature solders
Applications
AI Translation
- USB peripherals
- Plug and play protection for motherboards
- Power tools
- Battery and port protection for smart phones
- Game console port protection
- Set-top-boxes
- Tablets, notebooks, laptops and desktops
- Rechargeable battery packs
- Digital cameras
- Appliances and white goods
- Consumer electronics
In-Stock: 1,300
1,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0595 | $ 0.60 |
| 100+ | $ 0.0498 | $ 4.98 |
| 300+ | $ 0.045 | $ 13.50 |
| 1,500+ | $ 0.0413 | $ 61.95 |
| 4,500+ | $ 0.0384 | $ 172.80 |
| 10,500+ | $ 0.037 | $ 388.50 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 72V | |
| Hold Current | 100mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 1W | |
| Trip Current | 300mA | |
| Height | 1.1mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Resistance @ 25℃ | 750mΩ | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 15Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Size 0.180.12 inch /4.53.2 mm
- Surface mount resettable fuse
- Voltage rating 6V to 150V
- Current rating from 0.05A to 4.00A
- Fast time-to-trip
- Low resistance
- RoHS compliant, lead-free and halogen-free
- Compatible with high temperature solders
Applications
AI Translation
- USB peripherals
- Plug and play protection for motherboards
- Power tools
- Battery and port protection for smart phones
- Game console port protection
- Set-top-boxes
- Tablets, notebooks, laptops and desktops
- Rechargeable battery packs
- Digital cameras
- Appliances and white goods
- Consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

