QLRELAY BARK-S-112D
| Manufacturer | QLRELAYAsian Brands |
| MPN | BARK-S-112D |
| LCSC Part # | C22385002 |
| Packaging | Through Hole,12.9x12mm |
| Customer # | |
| Key Attributes | 30A@16VDC 12V 30V@DC 30A One set changeover: 1C (SPDT - changeover) Through Hole,12.9x12mm Automotive Relays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | QLRELAY | |
| Packaging | Through Hole,12.9x12mm | |
| Number of Pins | 5 | |
| Contact Rating | 30A@16VDC | |
| Coil Resistance | 262Ω | |
| Coil Voltage | 12V | |
| Contact Resistance | 100mΩ | |
| Coil Type | Non-Polarized - Single Coil | |
| Switching Voltage(Max) | 30V@DC | |
| Height | 9.9mm | |
| Release Time | 10ms | |
| Length | 12.9mm | |
| Operate Time | 10ms | |
| Width | 12mm | |
| Switching Current(Max) | 30A | |
| Contact Material | Silver Alloy | |
| Coil Rated Power | 550mW | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Form | One set changeover: 1C (SPDT - changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | QLRELAY | |
| Packaging | Through Hole,12.9x12mm | |
| Number of Pins | 5 | |
| Contact Rating | 30A@16VDC | |
| Coil Resistance | 262Ω | |
| Coil Voltage | 12V | |
| Contact Resistance | 100mΩ | |
| Coil Type | Non-Polarized - Single Coil | |
| Switching Voltage(Max) | 30V@DC |
| Type | Description | |
|---|---|---|
| Height | 9.9mm | |
| Release Time | 10ms | |
| Length | 12.9mm | |
| Operate Time | 10ms | |
| Width | 12mm | |
| Switching Current(Max) | 30A | |
| Contact Material | Silver Alloy | |
| Coil Rated Power | 550mW | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Form | One set changeover: 1C (SPDT - changeover) |
Report an ErrorShow similar products (0) >
In-Stock: 1,597
1,597 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2279 | $ 1.23 |
| 10+ | $ 1.0181 | $ 10.18 |
| 25+ | $ 0.9433 | $ 23.58 |
| 100+ | $ 0.8132 | $ 81.32 |
| 500+ | $ 0.7546 | $ 377.30 |
| 1,000+ | $ 0.7286 | $ 728.60 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | QLRELAY | |
| Packaging | Through Hole,12.9x12mm | |
| Number of Pins | 5 | |
| Contact Rating | 30A@16VDC | |
| Coil Resistance | 262Ω | |
| Coil Voltage | 12V | |
| Contact Resistance | 100mΩ | |
| Coil Type | Non-Polarized - Single Coil | |
| Switching Voltage(Max) | 30V@DC | |
| Height | 9.9mm | |
| Release Time | 10ms | |
| Length | 12.9mm | |
| Operate Time | 10ms | |
| Width | 12mm | |
| Switching Current(Max) | 30A | |
| Contact Material | Silver Alloy | |
| Coil Rated Power | 550mW | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Form | One set changeover: 1C (SPDT - changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | QLRELAY | |
| Packaging | Through Hole,12.9x12mm | |
| Number of Pins | 5 | |
| Contact Rating | 30A@16VDC | |
| Coil Resistance | 262Ω | |
| Coil Voltage | 12V | |
| Contact Resistance | 100mΩ | |
| Coil Type | Non-Polarized - Single Coil | |
| Switching Voltage(Max) | 30V@DC |
| Type | Description | |
|---|---|---|
| Height | 9.9mm | |
| Release Time | 10ms | |
| Length | 12.9mm | |
| Operate Time | 10ms | |
| Width | 12mm | |
| Switching Current(Max) | 30A | |
| Contact Material | Silver Alloy | |
| Coil Rated Power | 550mW | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Form | One set changeover: 1C (SPDT - changeover) |
Report an ErrorShow similar products (0) >
C22385002 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



