QLRELAY JQX-V5 012-1ZP
| Manufacturer | QLRELAYAsian Brands |
| MPN | JQX-V5 012-1ZP |
| LCSC Part # | C22384996 |
| Packaging | Through Hole,26x26mm |
| Customer # | |
| Key Attributes | 80A@14VDC 12V 30V@DC 80A One set changeover: 1C (SPDT - changeover) Through Hole,26x26mm Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | QLRELAY | |
| Packaging | Through Hole,26x26mm | |
| Number of Pins | 5 | |
| Contact Rating | 80A@14VDC | |
| Coil Resistance | 90Ω | |
| Coil Voltage | 12V | |
| Contact Resistance | 100mΩ | |
| Coil Type | Non-Polarized - Single Coil | |
| Switching Voltage(Max) | 30V@DC | |
| Release Time | 10ms | |
| Length | 26mm | |
| Operate Time | 10ms | |
| Width | 26mm | |
| Switching Current(Max) | 80A | |
| Contact Material | Silver Alloy | |
| Coil Rated Power | 1.6W | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | One set changeover: 1C (SPDT - changeover) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 398
398 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0139 | $ 3.01 |
| 10+ | $ 2.5813 | $ 25.81 |
| 25+ | $ 2.3714 | $ 59.29 |
| 100+ | $ 2.1115 | $ 211.15 |
| 500+ | $ 1.9921 | $ 996.05 |
| 1,000+ | $ 1.9372 | $ 1937.20 |
Standard Packaging25/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | QLRELAY | |
| Packaging | Through Hole,26x26mm | |
| Number of Pins | 5 | |
| Contact Rating | 80A@14VDC | |
| Coil Resistance | 90Ω | |
| Coil Voltage | 12V | |
| Contact Resistance | 100mΩ | |
| Coil Type | Non-Polarized - Single Coil | |
| Switching Voltage(Max) | 30V@DC | |
| Release Time | 10ms | |
| Length | 26mm | |
| Operate Time | 10ms | |
| Width | 26mm | |
| Switching Current(Max) | 80A | |
| Contact Material | Silver Alloy | |
| Coil Rated Power | 1.6W | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | One set changeover: 1C (SPDT - changeover) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



