QLRELAY JQX-V5 012-1HP
| Manufacturer | QLRELAYAsian Brands |
| MPN | JQX-V5 012-1HP |
| LCSC Part # | C22384995 |
| Packaging | Through Hole,26x26mm |
| Customer # | |
| Key Attributes | 80A@14VDC 12V 30V@DC 80A 1 Set Normally Open: 1A (SPST NO) Through Hole,26x26mm Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | QLRELAY | |
| Packaging | Through Hole,26x26mm | |
| Contact Rating | 80A@14VDC | |
| Number of Pins | 4 | |
| Coil Resistance | 90Ω | |
| Coil Voltage | 12V | |
| Contact Resistance | 100mΩ | |
| Coil Type | Non-Polarized - Single Coil | |
| Switching Voltage(Max) | 30V@DC | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Switching Current(Max) | 80A | |
| Contact Material | Silver Alloy | |
| Coil Rated Power | 1.6W | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 529
529 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4222 | $ 2.42 |
| 10+ | $ 2.06 | $ 20.60 |
| 25+ | $ 1.8701 | $ 46.75 |
| 100+ | $ 1.6403 | $ 164.03 |
| 500+ | $ 1.535 | $ 767.50 |
| 1,000+ | $ 1.4904 | $ 1490.40 |
Standard Packaging25/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



