QLRELAY JQX-V5H 012-1DP
| Manufacturer |
QLRELAY
Asian Brands |
| Mfr. Part # | JQX-V5H 012-1DP |
| LCSC Part # | C22384992 |
| Package | Through Hole,26x26mm |
| Customer # | |
| Description | 120V@DC 50A@120VDC 12V 1 Set Normally Closed: 1B (SPST-NC) Through Hole,26x26mm Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | QLRELAY | |
| Package | Through Hole,26x26mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
81 
81
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.7822 | $ 2.78 |
10+ | $ 2.3545 | $ 23.55 |
25+ | $ 2.2425 | $ 56.06 |
100+ | $ 1.9679 | $ 196.79 |
500+ | $ 1.8432 | $ 921.60 |
1,000+ | $ 1.7896 | $ 1789.60 |
Standard Packaging 25/Full
Tray | ||
Better price for more quantity?
$