QLRELAY BSVR-SS-224L
| Manufacturer |
QLRELAY
Asian Brands |
| Mfr. Part # | BSVR-SS-224L |
| LCSC Part # | C22384989 |
| Package | Through Hole,20.2x10mm |
| Customer # | |
| Key Attributes | Signal Relay |
| Description | 24V 2 Form C: 2C (DPDT-CO) 2A Through Hole,20.2x10mm Signal Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | QLRELAY | |
| Package | Through Hole,20.2x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
1,402
1,402
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.787 | $ 0.79 |
10+ | $ 0.6338 | $ 6.34 |
25+ | $ 0.5612 | $ 14.03 |
100+ | $ 0.4854 | $ 48.54 |
500+ | $ 0.4387 | $ 219.35 |
1,000+ | $ 0.4161 | $ 416.10 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$