lingxingic SN74AHC1G04DB(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74AHC1G04DB(LX) |
| LCSC Part # | C22384791 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single Inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | SOT-23-5 | |
| Input Type | - | |
| Logic Family | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV~360mV | |
| Propagation Delay | 7.5ns@5.5V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~3.85V | |
| Input Logic Level - Low | 500mV~1.65V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,900
3,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0533 | $ 0.53 |
| 100+ | $ 0.0423 | $ 4.23 |
| 300+ | $ 0.0368 | $ 11.04 |
| 3,000+ | $ 0.0318 | $ 95.40 |
| 6,000+ | $ 0.0285 | $ 171.00 |
| 9,000+ | $ 0.0268 | $ 241.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | SOT-23-5 | |
| Input Type | - | |
| Logic Family | 74AHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV~360mV | |
| Propagation Delay | 7.5ns@5.5V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~3.85V | |
| Input Logic Level - Low | 500mV~1.65V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



