lingxingic TXS0104EDR(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | TXS0104EDR(LX) |
| LCSC Part # | C22384787 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | X-Bit Bidirectional Level-Shifting, Voltage-Level Translator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | lingxingic | |
| Packaging | SOP-14 | |
| output type | Tri-State | |
| Operating Temperature | -40℃~+105℃ | |
| Data Rate | 50Mbps | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance;Integrated pull-up resistor | |
| Voltage - Supply | 2.3V~5.5V;1.65V~3.6V | |
| Number of Circuits | 4 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TXS010X is a X-bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 1-bit input-output ports (A and B), one output enable input (OE) and two supply pins VCC(A) and VCC(B). VCC(A) can be supplied at any voltage between 1.65V and 3.6V. VCC(B) can be supplied at any voltage between 2.3V and 5.5V. This flexibility makes the device suitable for translating between any of the voltage nodes (1.8V, 2.5V, 3.3V and 5.0V). Pins A and OE are referenced to VCC(A) and pin B is referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range: VCC(A): 1.65V to 3.6V VCC(B): 2.3V to 5.5V
- Maximum data rates: Push-pull: 50 Mbps Open-drain: 2 Mbps
- IOFF circuitry provides partial Power-down mode operation
- Inputs accept voltages up to 5.5V
- Specified from -40 to +105℃
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3535 | $ 1.77 |
| 50+ | $ 0.2811 | $ 14.06 |
| 150+ | $ 0.2501 | $ 37.52 |
| 500+ | $ 0.2114 | $ 105.70 |
| 2,500+ | $ 0.1942 | $ 485.50 |
| 5,000+ | $ 0.1838 | $ 919.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | lingxingic | |
| Packaging | SOP-14 | |
| output type | Tri-State | |
| Operating Temperature | -40℃~+105℃ | |
| Data Rate | 50Mbps | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance;Integrated pull-up resistor | |
| Voltage - Supply | 2.3V~5.5V;1.65V~3.6V | |
| Number of Circuits | 4 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TXS010X is a X-bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 1-bit input-output ports (A and B), one output enable input (OE) and two supply pins VCC(A) and VCC(B). VCC(A) can be supplied at any voltage between 1.65V and 3.6V. VCC(B) can be supplied at any voltage between 2.3V and 5.5V. This flexibility makes the device suitable for translating between any of the voltage nodes (1.8V, 2.5V, 3.3V and 5.0V). Pins A and OE are referenced to VCC(A) and pin B is referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range: VCC(A): 1.65V to 3.6V VCC(B): 2.3V to 5.5V
- Maximum data rates: Push-pull: 50 Mbps Open-drain: 2 Mbps
- IOFF circuitry provides partial Power-down mode operation
- Inputs accept voltages up to 5.5V
- Specified from -40 to +105℃
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



