Korean Hroparts Elec K3-1295S-E1
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K3-1295S-E1 |
| LCSC Part # | C223847 |
| Packaging | SMD,5.5x2.5mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD,5.5x2.5mm | |
| Current Rating | 300mA | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPDT | |
| Switch Height | 0.7mm | |
| Length | 5.5mm | |
| Voltage Rating | 4V | |
| Width | 2.5mm | |
| Actuator Color | Black | |
| Termination Style | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD,5.5x2.5mm | |
| Current Rating | 300mA | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPDT | |
| Switch Height | 0.7mm | |
| Length | 5.5mm | |
| Voltage Rating | 4V | |
| Width | 2.5mm | |
| Actuator Color | Black | |
| Termination Style | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



