Korean Hroparts Elec K3-1290S-J1
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K3-1290S-J1 |
| LCSC Part # | C223846 |
| Packaging | SMD,6.6x2.7mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DPDT SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD,6.6x2.7mm | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 300mA | |
| Circuit | DPDT | |
| Switch Height | 1.4mm | |
| Length | 6.6mm | |
| Voltage Rating | 4V | |
| Actuator Color | Black | |
| Width | 2.7mm | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,030
1,030 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.094 | $ 0.47 |
| 50+ | $ 0.0743 | $ 3.72 |
| 150+ | $ 0.0644 | $ 9.66 |
| 500+ | $ 0.0571 | $ 28.55 |
| 2,500+ | $ 0.0512 | $ 128.00 |
| 4,000+ | $ 0.0482 | $ 192.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD,6.6x2.7mm | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 300mA | |
| Circuit | DPDT | |
| Switch Height | 1.4mm | |
| Length | 6.6mm | |
| Voltage Rating | 4V | |
| Actuator Color | Black | |
| Width | 2.7mm | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



