Forant 88237037
| Manufacturer | |
| MPN | 88237037 |
| LCSC Part # | C22383996 |
| Packaging | - |
| Customer # | |
| Key Attributes | Clamp RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Lab Supplies/Clamp | |
| Manufacturer | Forant | |
| Packaging | - | |
| Applicable block size | - | |
| material quality | - | |
| size | M10 | |
| specifications | - | |
| Pullable size | - | |
| External dimensions | - | |
| Internal dimensions | - | |
| Specification (mm) | - |
| Type | Description | |
|---|---|---|
| Category | Lab Supplies/Clamp | |
| Manufacturer | Forant | |
| Packaging | - | |
| Applicable block size | - | |
| material quality | - | |
| size | M10 |
| Type | Description | |
|---|---|---|
| specifications | - | |
| Pullable size | - | |
| External dimensions | - | |
| Internal dimensions | - | |
| Specification (mm) | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 139.7134 | $ 139.71 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Lab Supplies/Clamp | |
| Manufacturer | Forant | |
| Packaging | - | |
| Applicable block size | - | |
| material quality | - | |
| size | M10 | |
| specifications | - | |
| Pullable size | - | |
| External dimensions | - | |
| Internal dimensions | - | |
| Specification (mm) | - |
| Type | Description | |
|---|---|---|
| Category | Lab Supplies/Clamp | |
| Manufacturer | Forant | |
| Packaging | - | |
| Applicable block size | - | |
| material quality | - | |
| size | M10 |
| Type | Description | |
|---|---|---|
| specifications | - | |
| Pullable size | - | |
| External dimensions | - | |
| Internal dimensions | - | |
| Specification (mm) | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


